Through Hole Lan Ethernet Transformer, 21.5 x 16 x 13.6mm
- RS Stock No.:
- 212-5891
- Mfr. Part No.:
- 74982104400
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.25 |
*price indicative
- RS Stock No.:
- 212-5891
- Mfr. Part No.:
- 74982104400
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1dB | |
| Mounting Type | Through Hole | |
| Dimensions | 21.5 x 16 x 13.6mm | |
| Depth | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1dB | ||
Mounting Type Through Hole | ||
Dimensions 21.5 x 16 x 13.6mm | ||
Depth 21.5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik RJ45 LAN transformer through hole reflow having forward voltage 2.4V and green yellow LED.
Operating temperature -40 to +85 °C
RoHS compliant
RoHS compliant
Related links
- Through Hole Lan Ethernet Transformer, 21.5 x 16 x 13.6mm
- Through Hole Lan Ethernet Transformer, 21.5 x 31 x 13.4mm
- Through Hole Lan Ethernet Transformer, 33.75 x 21.5 x 13.6mm
- Through Hole Lan Ethernet Transformer, 21.6 x 16 x 13.95mm
- Through Hole Lan Ethernet Transformer, 13.55 x 16 x 21.3mm
- Through Hole Lan Ethernet Transformer, 13.95 x 16 x 21.6mm
- Through Hole Lan Ethernet Transformer, 16.8 x 16 x 16.9mm
- Surface Mount Lan Ethernet Transformer, 14.7 x 16 x 8.8mm
