Wurth Elektronik Surface LAN Ethernet Transformer, 85 °C, -40 °C 8.8 mm

Subtotal (1 reel of 290 units)*

€2,231.72

(exc. VAT)

€2,745.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,231.72€7.696

*price indicative

RS Stock No.:
201-3637
Mfr. Part No.:
749052051
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LAN Ethernet Transformer

Number of Outputs

1

Insertion Loss

-3.0dB

Mount Type

Surface

Depth

8.8mm

Inductance

350μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Turns Ratio

1:1

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Wurth Elektronik is a WE-LAN 10Gbit Base-T transformer. It has PoE(+) over 4 pairs up to 150 W. It is a SMT mount with ferrite as the base material and the contact plating is Cu-Ni-Sn. The product is RoHS compliant and can be used in applications such as office and factory access points, gateways, servers, high-speed routers and switches, HDBaseT applications.

Compliant with IEEE standards: 802.3af, 802.3at, 802.3an and 802.3bt

Industrial temperatures range: -40°C up to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy