Wurth Elektronik Through Hole LAN Ethernet Transformer, 70 °C 13.74 mm, 0 °C 15.88mm 21.84 mm
- RS Stock No.:
- 814-9954
- Distrelec Article No.:
- 301-90-004
- Mfr. Part No.:
- 7499211122A
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €2.10
View bulk pricing optionsSubtotal (1 unit)*
€8.48
(exc. VAT)
€10.43
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.48 | - |
| 5 - 9 | €8.06 | €2.10 |
| 10 - 28 | €7.64 | €8.40 |
| 29 - 57 | €7.25 | €35.67 |
| 58 + | €6.92 | €90.48 |
*price indicative
- RS Stock No.:
- 814-9954
- Distrelec Article No.:
- 301-90-004
- Mfr. Part No.:
- 7499211122A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 21.84mm | |
| Length | 13.74mm | |
| Width | 15.88mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Frequency | 100MHz | |
| Standards/Approvals | RoHS | |
| Supported Ethernet Standards | 10/100 Base-T | |
| Minimum Operating Frequency | 1MHz | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 21.84mm | ||
Length 13.74mm | ||
Width 15.88mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Frequency 100MHz | ||
Standards/Approvals RoHS | ||
Supported Ethernet Standards 10/100 Base-T | ||
Minimum Operating Frequency 1MHz | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias;Complies with IEEE 802.3;Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.88mm 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.88mm 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 13.95mm 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.13mm 21.84 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 9mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.21mm 21.5 mm
