Wenger Commute 16in Laptop Laptop Bag, Grey
- RS Stock No.:
- 274-0324
- Mfr. Part No.:
- 611640
- Manufacturer:
- Wenger
Subtotal (1 unit)*
€56.94
(exc. VAT)
€70.04
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €56.94 |
*price indicative
- RS Stock No.:
- 274-0324
- Mfr. Part No.:
- 611640
- Manufacturer:
- Wenger
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wenger | |
Style | Laptop Bag | |
Maximum Screen Size | 16in | |
Colour | Grey | |
Model | Commute | |
Select all | ||
---|---|---|
Brand Wenger | ||
Style Laptop Bag | ||
Maximum Screen Size 16in | ||
Colour Grey | ||
Model Commute | ||
Related links
- Wenger Light 16in Laptop Laptop Bag, Grey
- Wenger Professional 16in Laptop Laptop Bag, Grey
- Wenger ECO Professional 16in Laptop Laptop Bag, Charcoal
- Wenger Business 16in Laptop Laptop Bag, Black
- Wenger ECO Light 16in Laptop Laptop Bag, Charcoal
- Wenger Reload 14in Laptop Laptop Bag, Grey
- Wenger NEXT 16in Laptop Laptop Bag, Black
- Hama Terra 15.6in Laptop Laptop Bag, Grey