Wenger Light 16in Laptop Laptop Bag, Grey
- RS Stock No.:
- 274-0326
- Mfr. Part No.:
- 611642
- Manufacturer:
- Wenger
Subtotal (1 unit)**
€54.52
(exc. VAT)
€67.06
(inc. VAT)
3 Within 1 working day(s) (IE stock)*
25 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €54.52 |
**price indicative
Related links
- Wenger ECO Light 16in Laptop Laptop Bag, Charcoal
- Wenger Commute 16in Laptop Laptop Bag, Grey
- Wenger Professional 16in Laptop Laptop Bag, Grey
- Wenger ECO Professional 16in Laptop Laptop Bag, Charcoal
- Wenger Business 16in Laptop Laptop Bag, Black
- Wenger Reload 14in Laptop Laptop Bag, Grey
- Wenger NEXT 16in Laptop Laptop Bag, Black
- Hama Terra 15.6in Laptop Laptop Bag, Grey