R-GO Laptop Stand For Use With Laptop

Subtotal (1 unit)*

€55.00

(exc. VAT)

€67.65

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.00

*price indicative

RS Stock No.:
888-183
Mfr. Part No.:
RGORIBASI
Manufacturer:
R-GO
Find similar products by selecting one or more attributes.
Select all

Brand

R-GO

Product Type

Laptop Stand

For Use With

Laptop

Tilt Adjustable

Yes

Integral Fan

No

Non-Slip Pads

Yes

Colour

Silver

Weight

190g

Depth

264mm

Height

2mm

Width

211mm

Material

Aluminium

Standards/Approvals

AGR

COO (Country of Origin):
NL
The R-GO ergonomic laptop stand offers optimal height adjustment to enhance posture while you work. Its Compact design allows for easy transport, ensuring you maintain a healthy workstation at home or in the office.

Adjustable to three positions for personalised height

Constructed from high-quality, lightweight Hylite® aluminium

Foldable design allows for effortless portability

AGR-tested to support healthy working postures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy