ams OSRAM V105Q121A-850 Laser Diode 850 nm 3 W, 4-Pin QFN package

Subtotal (1 reel of 2000 units)*

€16,010.00

(exc. VAT)

€19,692.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€8.005€16,010.00

*price indicative

RS Stock No.:
697-638
Mfr. Part No.:
V105Q121A-850
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Laser Diode

Peak Wavelength

850nm

Laser Type

Diode

Optical Output Power

3W

Number of Pins

4

Packaging

Tape and Reel

Mount Type

Surface

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.2mm

Width

2.4mm

Package Type

QFN

Series

V105Q121A

Automotive Standard

No

Reverse Voltage

20V

COO (Country of Origin):
TH
The ams OSRAM 850 nm Multi-Mode VCSEL Power Array is engineered for applications that require high optical power within a specific sensor field of interest (60° x 45°). This IR laser with integrated photodiode ensures precise optical performance, making it Ideal for sensing and imaging systems. With a wide operating temperature range from -20°C to 85°C, it offers reliability in various environmental conditions.

Delivers high optical power for enhanced performance in sensing applications

Integrates an IR laser with photodiode for improved detection accuracy

Covers a sensor field of interest of 60° x 45° for precise coverage

Operates efficiently in temperatures ranging from -20°C to 85°C

Ideal for use in a variety of sensor-based systems and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy