ROHM RLD65NZX1-00A Red Laser Diode 650 nm, 3-Pin
- RS Stock No.:
- 223-6341
- Mfr. Part No.:
- RLD65NZX1-00A
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 25 more to save €54.50
View bulk pricing optionsSubtotal (1 unit)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
In Stock
- Plus 474 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €18.31 | - |
| 25 - 49 | €16.13 | €54.50 |
| 50 - 99 | €15.80 | €125.50 |
| 100 - 249 | €14.23 | €408.00 |
| 250 + | €13.51 | €1,200.00 |
*price indicative
- RS Stock No.:
- 223-6341
- Mfr. Part No.:
- RLD65NZX1-00A
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Wavelength | 650nm | |
| Product Type | Laser Diode | |
| Laser Type | Diode | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Laser Colour | Red | |
| Maximum Current | 24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Diameter | 4.4mm | |
| Standards/Approvals | RoHS | |
| Length | 5.6mm | |
| Series | Not Found | |
| Maximum Supply Voltage | 2.3V | |
| Minimum Supply Voltage | 2.8V | |
| Reverse Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Wavelength 650nm | ||
Product Type Laser Diode | ||
Laser Type Diode | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Laser Colour Red | ||
Maximum Current 24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Diameter 4.4mm | ||
Standards/Approvals RoHS | ||
Length 5.6mm | ||
Series Not Found | ||
Maximum Supply Voltage 2.3V | ||
Minimum Supply Voltage 2.8V | ||
Reverse Voltage 2V | ||
Automotive Standard No | ||
The ROHM 650nm red laser diode mostly used in sensor, bar-code scanner, levelling, and ranging.
Single mode
Industry standard φ5.6 metal stem
Related links
- ROHM Red Laser Diode 650 nm, 3-Pin
- ROHM RLD63NPC6-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD65MZT7-00A Red Laser Diode 660 nm, 3-Pin
- ROHM RLD63NPC7-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD63NPC5-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD65NZX2-00A Red Laser Diode 660 nm, 3-Pin
- ROHM RLD63NPC8-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD65PZX3-00A Red Laser Diode 660 nm, 3-Pin
