ROHM RLD65PZX3-00A Red Laser Diode 660 nm, 3-Pin

Get a bulk buy discount

Add 25 more to save €48.25

View bulk pricing options

Subtotal (1 unit)*

€16.25

(exc. VAT)

€19.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24€16.25-
25 - 49€14.32€48.25
50 - 99€14.04€110.50
100 - 249€12.62€363.00
250 +€12.01€1,060.00

*price indicative

Packaging Options:
RS Stock No.:
223-6347
Mfr. Part No.:
RLD65PZX3-00A
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Peak Wavelength

660nm

Product Type

Laser Diode

Laser Type

Diode

Number of Pins

3

Mount Type

Through Hole

Laser Colour

Red

Maximum Current

55mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Diameter

4.4mm

Length

5.6mm

Standards/Approvals

RoHS

Maximum Supply Voltage

2.3V

Minimum Supply Voltage

2.7V

Reverse Voltage

2V

Automotive Standard

No

The ROHM 660nm red laser diode mostly used in sensor, bar-code scanner, levelling, and ranging.

Single mode

Industry standard φ5.6 metal stem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy