ams OSRAM SPL TL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
- RS Stock No.:
- 234-7952
- Mfr. Part No.:
- SPL TL90AT03
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7952
- Mfr. Part No.:
- SPL TL90AT03
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 905nm | |
| Laser Type | Diode | |
| Optical Output Power | 65000mW | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Package Type | TO-56 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Laser Diode | ||
Peak Wavelength 905nm | ||
Laser Type Diode | ||
Optical Output Power 65000mW | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Package Type TO-56 | ||
The OSRAM Opto Semiconductors Metal Can® TO56 pulsed laser diode has three emitters along with a Wavelength of 905 nm and forward current of 20 A. It's operating temperature ranges between -40 °C to 85 °C. It is used in applications such as 3D sensing, CCTV surveillance, electronic equipment, industrial automation, etc.
Operates at 9.5V
65 W Peak power
Infrared laser colour
Suited for short laser pulses from 1 to 100 ns
Robust TO-can package for high volume applications
Not released for automotive applications
Related links
- ams OSRAM SPL TL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
- ams OSRAM SPL UL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
- ams OSRAM SPL S4L90A_3 A01 Laser Diode 905 nm 120000 mW, 4-Pin
- ams OSRAM SPL S1L90A_3 A01 Laser Diode 905 nm 120 W, 1-Pin QFN package
- ams OSRAM SPL S1L90H_3 Laser Diode 907 nm 65000 mW, 1-Pin QFN package
- ROHM RLD90QZW8-00A Laser Diode 905 nm 145 W, 3-Pin 5.6 mm CAN package
- ROHM RLD90QZWC-00A Laser Diode 905 nm 25 W, 3-Pin 5.6 mm CAN package
- ROHM RLD90QZWA-10A Laser Diode 905 nm 17 W, 3-Pin 5.6 mm CAN package
