ams OSRAM Green Laser Diode 530 nm 20 mW, 3-Pin TO-56 package

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
241-3841
Mfr. Part No.:
PLT5 522EA_Q
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Laser Diode

Peak Wavelength

530nm

Laser Type

Diode

Optical Output Power

20mW

Number of Pins

3

Packaging

200 pieces per Tray

Mount Type

Through Hole

Laser Colour

Green

Maximum Current

100mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

PLT5 522EA

Package Type

TO-56

Reverse Voltage

2V

Automotive Standard

No

COO (Country of Origin):
TW
The ams OSRAM is green laser diode that suit various applications such as pico projection, spot illumination, biotechnology, endoscopy and many more. It has high modulation bandwidth.

Operating temperature is -20°C to 70°C

Typical emission wavelength 520 nm

Single mode semiconductor laser

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy