ams OSRAM PLT5 520EB_Q Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- RS Stock No.:
- 271-1828
- Mfr. Part No.:
- PLT5 520EB_Q
- Manufacturer:
- ams OSRAM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-1828
- Mfr. Part No.:
- PLT5 520EB_Q
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 520nm | |
| Laser Type | Continuous Wave | |
| Optical Output Power | 20mW | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Laser Colour | Green | |
| Maximum Current | 78mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Diameter | 5.6mm | |
| Length | 10mm | |
| Standards/Approvals | IEC 60810 | |
| Package Type | TO-56 | |
| Reverse Voltage | 2V | |
| Automotive Standard | No | |
| Series | PLT5 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Laser Diode | ||
Peak Wavelength 520nm | ||
Laser Type Continuous Wave | ||
Optical Output Power 20mW | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Laser Colour Green | ||
Maximum Current 78mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Diameter 5.6mm | ||
Length 10mm | ||
Standards/Approvals IEC 60810 | ||
Package Type TO-56 | ||
Reverse Voltage 2V | ||
Automotive Standard No | ||
Series PLT5 | ||
The ams OSRAM Green Laser diode emit highly concentrated visible and non visible light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825 1. This laser diodes devices showed visible discoloration when tested using the described tests above did show no performance deviations within failure limits during the stated test duration. Respective failure limits are described in the IEC60810.
20 mW optical output power
High modulation bandwidth
TO56 package with photo diode
Single mode semiconductor laser
Typical emission Wavelength is 520 nm
Efficient radiation source for CW and pulsed operation
Related links
- ams OSRAM PLT5 520EB_Q Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_P Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 522EA_Q Green Laser Diode 530 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520B Green Laser Diode 520 nm 110 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 518FB_P Green Laser Diode 520 nm 30 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520FB_P Green Laser Diode 520 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM Green Laser Diode 530 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM Green Laser Diode 520 nm 30 mW, 3-Pin TO-56 package
