Leica Locator, 6018915 Locator, For Use With All Users
- RS Stock No.:
- 729-941
- Mfr. Part No.:
- 6018915
- Manufacturer:
- Leica
Subtotal (1 unit)*
€1,515.00
(exc. VAT)
€1,863.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,515.00 |
*price indicative
- RS Stock No.:
- 729-941
- Mfr. Part No.:
- 6018915
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Accessory Type | Locator | |
| Product Type | Locator | |
| For Use With | All Users | |
| Standards/Approvals | IP65 | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Accessory Type Locator | ||
Product Type Locator | ||
For Use With All Users | ||
Standards/Approvals IP65 | ||
- COO (Country of Origin):
- GB
The Leica Connect Locator is a cutting-edge utility detection solution designed to meet the needs of professionals in various fields. This versatile locator seamlessly identifies underground utilities, offering precise depth measurement and accurate signal tracing. Equipped with Advanced Bluetooth technology and a reliable u-blox GPS receiver, the DD300 CONNECT ensures enhanced functionality and connectivity, making it an essential tool for anyone involved in geospatial work. With its robust environmental standards, operating from -20 °C to +50 °C, this locator guarantees dependable performance across diverse conditions. The integration of both locator and transmitter capabilities further streamlines operations, enabling effective utility detection for all users.
Depth range capability from 0.1m to 7m for line detection and up to 10m for sonde detection
Features dual Bluetooth modes, including BLE and Classic, for improved communication
Environmental standard of IP65 ensures protection against dust and water ingress
Memory capacity of 8 GB for storing essential data and settings
Multiple transmitter modes available, catering to various utility detection frequencies
Compact dimensions for easy handling and transport, weighing only 2.86 kg
Enhanced accuracy with a completion time as quick as 1 second in hot start mode
Long battery life, lasting up to 10 hours on alkaline batteries, making it Ideal for extensive use
Comes with trace rods and clamping options to effectively apply signals to non-metallic utilities
Related links
- Leica Laser Level Tripod For Use With Leica DISTO Distance Meters
- Leica Laser Level Tripod For Use With Laser
- Leica Laser Level Tripod For Use With FTA 360 or DST 360 Series
- Leica Laser Receiver For Use With General Construction and Interior
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica Clamp For Use With Inspection Camera or a Blockage
