Leica Clamp, 850291 Clamp, For Use With Inspection Camera or a Blockage

Subtotal (1 unit)*

€599.94

(exc. VAT)

€737.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€599.94

*price indicative

RS Stock No.:
729-951
Mfr. Part No.:
850291
Manufacturer:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Product Type

Clamp

Accessory Type

Clamp

For Use With

Inspection Camera or a Blockage

COO (Country of Origin):
GB
The Leica Clamp Sonde 33kHz 40mm is an essential tool for professionals looking to accurately trace and identify the location of inspection cameras or blockages in ducts. Designed to clamp directly onto a 12mm duct rod or the cable of a sewer inspection camera, this clamp sonde operates within a working depth range of up to 5 metres. Compact and efficient at a diameter of 40mm, it integrates seamlessly with various inspection setups, ensuring precise routing detection with minimal hassle. This versatile device is powered by a single AAA alkaline battery, making it both lightweight and user-friendly for extended fieldwork.

Clamps directly onto 12mm duct rods or inspection Camera cables for versatility

Ideal for tracing duct routes and identifying blockages with precision

Operates at a frequency of 33kHz for reliable signal detection

Designed for a working depth range of up to 5m, accommodating various inspection needs

Compact 40mm diameter ensures easy handling and compatibility with existing equipment

Powered by a single AAA alkaline battery, delivering convenience in the field

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy