Leica Ducting Accessory, 856131 Cable Duct, For Use With Inspection Cameras
- RS Stock No.:
- 729-945
- Mfr. Part No.:
- 856131
- Manufacturer:
- Leica
Subtotal (1 unit)*
€315.12
(exc. VAT)
€387.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.12 |
*price indicative
- RS Stock No.:
- 729-945
- Mfr. Part No.:
- 856131
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Ducting Accessory | |
| Accessory Type | Cable Duct | |
| For Use With | Inspection Cameras | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Ducting Accessory | ||
Accessory Type Cable Duct | ||
For Use With Inspection Cameras | ||
- COO (Country of Origin):
- GB
The Leica Duct sonde 33kHz 24mm is an innovative tool designed for the precise identification and tracing of drains, sewers, and other non-conductive utilities. Its Compact 24mm diameter allows it to be easily integrated with various equipment, including drain rods, boring tools, and inspection cameras. This versatile sonde, operating at a frequency of 33kHz, ensures reliable performance at working depths of up to 5 metres. Powering this effective device is a single AAA alkaline battery, making it a practical choice for both professionals and DIY enthusiasts.
Ideal for tracing non-conductive utilities like drains and sewers
Compatible with drain rods, boring tools, and inspection cameras
Compact 24mm diameter enhances versatility in various applications
Operates at a frequency of 33kHz for reliable detection
Capable of working at depths of up to 5 metres
Powered by a single AAA alkaline battery for convenience
Designed with a 3/4 inch BSW male and female thread for easy attachment
Product code 856131 ensures effortless identification and ordering
Related links
- Leica Clamp For Use With Inspection Camera or a Blockage
- Leica Laser Level Tripod For Use With Leica DISTO Distance Meters
- Leica Laser Level Tripod For Use With Laser
- Leica Laser Level Tripod For Use With FTA 360 or DST 360 Series
- Leica Laser Receiver For Use With General Construction and Interior
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
