Leica Levelling Staffs, 888999 Carrying Bag, For Use With Surveying Instruments
- RS Stock No.:
- 733-155
- Mfr. Part No.:
- 888999
- Manufacturer:
- Leica
Subtotal (1 unit)*
€62.36
(exc. VAT)
€76.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €62.36 |
*price indicative
- RS Stock No.:
- 733-155
- Mfr. Part No.:
- 888999
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Levelling Staffs | |
| Accessory Type | Carrying Bag | |
| For Use With | Surveying Instruments | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Levelling Staffs | ||
Accessory Type Carrying Bag | ||
For Use With Surveying Instruments | ||
- COO (Country of Origin):
- CN
The Leica 4m / 6 Section Levelling Staff is an essential tool for precise levelling in a variety of construction and surveying tasks. Designed with robust and lightweight aluminium, this staff ensures durability without compromising portability. It features a Compact design that collapses to just 89cm, making it easy to store and transport. With E-staff and millimetre graduations, along with a strong, spring-loaded button, this levelling staff provides reliable functionality and accuracy. The included handy shoulder strap carry bag simplifies transport, allowing professionals to carry it effortlessly to any worksite.
Robust, lightweight aluminium construction ensures durability
Compact size collapses to 89cm for easy storage and transport
Features E-staff and millimetre graduations for precise measurements
Strong, spring-loaded button for reliable operation
Includes a free carry bag with a convenient shoulder strap
Designed for professional use in various levelling applications
Related links
- Leica Carrying Bag For Use With Shoulder Strap
- Leica Carrying Bag For Use With Utility Locators
- Leica Carrying Bag For Use With Shoulder Strap
- Leica Tripod For Use With Surveying And Construction Instruments
- Leica Signal Conditioning For Use With Transmiitter
- Leica Laser Level Tripod For Use With Leica DISTO Distance Meters
- Leica Laser Level Tripod For Use With Laser
- Leica Laser Level Tripod For Use With FTA 360 or DST 360 Series
