Leica Tripod, 864856 Tripod, For Use With Surveying And Construction Instruments
- RS Stock No.:
- 733-151
- Mfr. Part No.:
- 864856
- Manufacturer:
- Leica
Subtotal (1 unit)*
€112.54
(exc. VAT)
€138.42
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.54 |
*price indicative
- RS Stock No.:
- 733-151
- Mfr. Part No.:
- 864856
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Accessory Type | Tripod | |
| Product Type | Tripod | |
| For Use With | Surveying And Construction Instruments | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Accessory Type Tripod | ||
Product Type Tripod | ||
For Use With Surveying And Construction Instruments | ||
- COO (Country of Origin):
- CN
The Leica Aluminium Tripod is expertly designed for construction professionals and surveying applications, providing a reliable support system for levels, theodolites, and targets. Constructed from sturdy aluminium, this tripod ensures durability on busy construction sites while remaining versatile and easy to set up. With a working height range of 1m to 1.67m, it accommodates various tasks, making it an essential tool for field operations. Additionally, it offers convenient portability with a shoulder strap, allowing easy transport to any job site.
Sturdy aluminium construction ensures long-lasting durability and strength
Designed specifically for demanding environments, such as construction and site surveying
Versatile functionality enables it to support a variety of instruments
Easy setup process allows for quick deployment in the field
5/8 inch thread compatibility provides a secure fit for equipment
Working height adjustment from 1m to 1.67m enables optimal viewing angles
Includes a shoulder strap for effortless transport and handling
Side clamp screws enhance stability during use, ensuring precise measurements
Lightweight at just 4.5kg, facilitating easy manoeuvrability
Related links
- TradeTuff Tripod For Use With Surveying And Construction Instruments
- Leica Tripod For Use With Lino Line Lasers
- Leica Levelling Staffs For Use With Surveying Instruments
- Leica Laser Level Tripod For Use With Leica DISTO Distance Meters
- Leica Laser Level Tripod For Use With Laser
- Leica Laser Level Tripod For Use With FTA 360 or DST 360 Series
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
