DeWALT DCLE34021D1-QW Laser Spirit Level
- RS Stock No.:
- 134-711
- Mfr. Part No.:
- DCLE34021D1-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€451.00
(exc. VAT)
€554.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €451.00 |
*price indicative
- RS Stock No.:
- 134-711
- Mfr. Part No.:
- DCLE34021D1-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Laser Spirit Level | |
| Levelling Accuracy | ±3 mm/m | |
| Standards/Approvals | No | |
| Model Number | DCLE34021D1-QW | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Laser Spirit Level | ||
Levelling Accuracy ±3 mm/m | ||
Standards/Approvals No | ||
Model Number DCLE34021D1-QW | ||
- COO (Country of Origin):
- CN
The DeWALT Cross Line Laser compatible with 18V XR Batteries, this laser features a green beam diode that provides a maximum working range of 55 meters (100m when used with a compatible detector, sold separately). Offering professional accuracy with a deviation of +/- 3mm at a 10-meter distance, this tool ensures precision and reliability for a wide range of levelling and alignment tasks. Whether you're a professional tradesperson or a DIY enthusiast, this cross line laser offers convenience, accuracy, and efficiency for your projects.
Integrated pivotable bracket with magnets for versatile mounting options
Related links
- DeWALT DCE089D1G-QW Laser Colour Green Laser Level
- Laser Levels
- DeWALT DCE0825D1R-QW XR Laser Colour Red Rotary Laser
- DeWALT DCE0825D1G-QW DCE Laser Colour Green Cross Laser Level, 5
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- DeWALT DCE079D1G-QW DCE Laser Colour Green Rotary Laser, 1
- DeWALT Laser Colour Green Laser Level
- DeWALT DCE089D1G18-QW Laser Colour Green Rotary Laser
