DeWALT DCE0825D1G-QW DCE Laser Colour Green Cross Laser Level, 5
- RS Stock No.:
- 657-179
- Mfr. Part No.:
- DCE0825D1G-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€910.67
(exc. VAT)
€1,120.12
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €910.67 |
*price indicative
- RS Stock No.:
- 657-179
- Mfr. Part No.:
- DCE0825D1G-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Levelling Accuracy | ±3 mm | |
| Product Type | Cross Laser Level | |
| Alignment Level | Yes | |
| Laser Colour | Green | |
| Battery Type | Lithium-ion | |
| Power Source | Battery | |
| Laser Beam coverage | 150° | |
| Waterproof IP Rating | IP65 | |
| Number of Lasers | 5 | |
| Levelling Type | Self-Levelling | |
| Working Range | 50 m | |
| Series | DCE | |
| Model Number | DCE0825D1G-QW | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Levelling Accuracy ±3 mm | ||
Product Type Cross Laser Level | ||
Alignment Level Yes | ||
Laser Colour Green | ||
Battery Type Lithium-ion | ||
Power Source Battery | ||
Laser Beam coverage 150° | ||
Waterproof IP Rating IP65 | ||
Number of Lasers 5 | ||
Levelling Type Self-Levelling | ||
Working Range 50 m | ||
Series DCE | ||
Model Number DCE0825D1G-QW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT cross laser level is designed to provide precise levelling and alignment across a range of applications. With its green beam technology, this laser level ensures enhanced visibility up to 15 metres, making indoor and outdoor projects manageable. It features a robust design certified with an IP65 rating for dust and water protection, ensuring durability even in challenging environments. Included in the package are a 12V Li-Ion battery, charger, and multiple accessories, making it Ideal for both professional and DIY enthusiasts looking for reliable performance on-site.
Accurate to +/- 3 mm at 10 metres for reliable results
Working range of up to 30 metres for expansive projects
Equipped with a battery charge indicator to monitor power levels
Integrated magnetic holder for versatile mounting options
Comes with a TSTAK box for convenient storage and transport
Features Pulse mode for clear projection over distances up to 50 metres when used with a sensor
Includes a compensator lock to protect the internal mechanism during transport
Durable construction withstands a 1.5-metre drop test, ensuring longevity
Related links
- DeWALT DCE088D1G18-QW DCE Laser Colour Green Cross Laser Level, 1
- DeWALT DCE079D1G-QW DCE Laser Colour Green Rotary Laser, 1
- DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE14251GB-XJ DCEL Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- DeWALT DCE089D1G-QW Laser Colour Green Laser Level
- DeWALT Compact XR Laser Colour Green Laser Level, 3
- Bosch GPL 5 G 540 nm Laser Colour Green Laser Level, 5
