DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- RS Stock No.:
- 657-182
- Mfr. Part No.:
- DCLE34035B-XJ
- Manufacturer:
- DeWALT
Image representative of range
Subtotal (1 unit)*
€1,199.78
(exc. VAT)
€1,475.73
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,199.78 |
*price indicative
- RS Stock No.:
- 657-182
- Mfr. Part No.:
- DCLE34035B-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Laser Level | |
| Levelling Accuracy | ±3 mm | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Colour | Green | |
| Battery Type | XR 18V 2Ah Lithium-ion | |
| Power Source | 18 V XR Battery | |
| Laser Beam coverage | 360° | |
| Waterproof IP Rating | IP54 | |
| Levelling Type | Self-Levelling | |
| Working Range | 70 → 100 m | |
| Number of Lasers | 3 | |
| Series | DCLE | |
| Model Number | DCLE34035B-XJ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Laser Level | ||
Levelling Accuracy ±3 mm | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Colour Green | ||
Battery Type XR 18V 2Ah Lithium-ion | ||
Power Source 18 V XR Battery | ||
Laser Beam coverage 360° | ||
Waterproof IP Rating IP54 | ||
Levelling Type Self-Levelling | ||
Working Range 70 → 100 m | ||
Number of Lasers 3 | ||
Series DCLE | ||
Model Number DCLE34035B-XJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 3x360° XR 18V multi-line laser level designed to simplify your work with its Advanced green beam technology and remote control capabilities. This versatile tool offers a working range of 70 to 100 meters in diameter, making it perfect for a wide variety of construction tasks. With an accuracy of +/- 3 mm to 10 m, it ensures precise horizontal and vertical adjustments, empowering professionals to achieve outstanding results on-site. Weighing in with an IP54 rating for water and dust protection, this laser level is built to withstand the rigours of demanding work environments while providing reliable performance with every use.
Remote control functionality for enhanced usability at a distance of up to 100 m
Three high-visibility 360° green beam diodes for increased accuracy and effectiveness
Adjustable laser beams for precise alignment both horizontally and vertically (up to 120°)
Versatile attachment options: compatible with 5/8 inch tripods and magnetic stands
User-friendly indicators displaying battery charge levels and remote control status
Designed with three levels of light intensity to adapt to different lighting conditions on the construction site
Related links
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE14301GB-XJ DCLE Laser Colour Green Line Laser, 3
- DeWALT XR 18V Laser Colour Green Laser Level, 3
- DeWALT DCE089NG18-XJ Laser Colour Green Laser Level, 3
- DeWALT Laser Colour Green Laser Level, 3
- DeWALT Compact XR Laser Colour Green Laser Level, 3
- DeWALT DW088CG-XJ DW088CG-XJ Laser Colour Green Laser Level
