DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- RS Stock No.:
- 657-121
- Mfr. Part No.:
- DCLE14201GB-XJ
- Manufacturer:
- DeWALT
Image representative of range
Subtotal (1 unit)*
€439.85
(exc. VAT)
€541.02
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €439.85 |
*price indicative
- RS Stock No.:
- 657-121
- Mfr. Part No.:
- DCLE14201GB-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Levelling Accuracy | ±3 mm | |
| Product Type | Cross Laser Level | |
| Alignment Level | Yes | |
| Laser Colour | Green | |
| Battery Type | Rechargeable Lithium-ion | |
| Power Source | Rechargeable Lithium-ion Battery | |
| Laser Beam coverage | 100m | |
| Number of Lasers | 1 | |
| Waterproof IP Rating | IP65 | |
| Working Range | 45 → 100 m | |
| Levelling Type | Self-Levelling | |
| Standards/Approvals | CE | |
| Series | DCLE | |
| Model Number | DCLE14201GB-XJ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Levelling Accuracy ±3 mm | ||
Product Type Cross Laser Level | ||
Alignment Level Yes | ||
Laser Colour Green | ||
Battery Type Rechargeable Lithium-ion | ||
Power Source Rechargeable Lithium-ion Battery | ||
Laser Beam coverage 100m | ||
Number of Lasers 1 | ||
Waterproof IP Rating IP65 | ||
Working Range 45 → 100 m | ||
Levelling Type Self-Levelling | ||
Standards/Approvals CE | ||
Series DCLE | ||
Model Number DCLE14201GB-XJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT USB Cross Line Green Beam Laser designed for superior precision and versatility on job sites. This lightweight laser boasts a range of 45m, enhanced by POWERSTACK Technology to ensure reliable performance. Featuring a Durable USB battery that delivers a minimum run time of 11 hours, the device can achieve 80% charge in just 30 minutes while plugged in. Ideal for various applications, it incorporates features such as a beam brightness adjustment for optimal visibility, along with a pivotable bracket designed for secure attachment to metal surfaces and tripods.
Ability to charge while in use ensures continuous operation on site
Pivotable bracket with magnets offers secure attachment to various surfaces
Beam brightness adjustment provides three settings for adapting to site conditions
Compact design allows for convenient storage in toolboxes or bags
Delivers professional accuracy of 3mm at 10m for heightened precision
Fine adjustment knob enables precise laser line positioning for accurate measurements
High visibility green beam diode ensures impressive visibility up to 45m and 100m with a detector
Robust 11-hour runtime allows for a full day on the job without interruptions
IP65 rating ensures water and debris resistance for reliable outdoor use
Manual slope function at 4° enhances its versatility for applications like staircases and ramps
Related links
- DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE14251GB-XJ DCEL Laser Colour Green Cross Laser Level, 1
- DeWALT DCE088D1G18-QW DCE Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- DeWALT DCE0825D1G-QW DCE Laser Colour Green Cross Laser Level, 5
- DeWALT DCLE14301GB-XJ DCLE Laser Colour Green Line Laser, 3
- DeWALT DCLE14201RB-XJ DCEL Laser Colour Red Cross Laser Level, 1
- DeWALT DW088CG-XJ DW088CG-XJ Laser Colour Green Laser Level
