Leica Rugby 680 635 nm Laser Colour Red Laser Level
- RS Stock No.:
- 733-158
- Mfr. Part No.:
- 6006010
- Manufacturer:
- Leica
Subtotal (1 unit)*
€1,729.70
(exc. VAT)
€2,127.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,729.70 |
*price indicative
- RS Stock No.:
- 733-158
- Mfr. Part No.:
- 6006010
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Levelling Accuracy | ± 1.5 mm | |
| Product Type | Laser Level | |
| Working Environment | Outdoor | |
| Laser Class | 1 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Battery Type | 2x Alkaline AA | |
| Power Source | Battery | |
| Laser Beam coverage | 900m | |
| Levelling Type | Automatic Self-Levelling (Horizontal) | |
| Waterproof IP Rating | IP67 | |
| Working Range | 1100 m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Model Number | Rugby 680 | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Levelling Accuracy ± 1.5 mm | ||
Product Type Laser Level | ||
Working Environment Outdoor | ||
Laser Class 1 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Battery Type 2x Alkaline AA | ||
Power Source Battery | ||
Laser Beam coverage 900m | ||
Levelling Type Automatic Self-Levelling (Horizontal) | ||
Waterproof IP Rating IP67 | ||
Working Range 1100 m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Model Number Rugby 680 | ||
- COO (Country of Origin):
- CN
The Leica Advanced laser positioning tool designed for precision levelling, aligning, and squaring across various construction applications. Ideal for both interior and exterior tasks, it features a user-friendly self-levelling mechanism, ensuring accurate measurements with remarkable efficiency. Built for durability with IP67 protection, the rugby 600 series lasers are well-equipped to thrive on demanding construction sites, delivering reliable performance while minimising errors and downtime.
Outstanding visibility for indoor and outdoor applications with Advanced green beam technology in Rugby 640G
Semi-automatic grade capability of up to 8% in the Rugby 680, enhancing versatility for slope applications
Effortless control of functions with the Leica RC 400 remote, allowing for quick adjustments and battery-saving settings
Built to endure tough environments with a robust housing that meets IP67 protection standards
Long operational time of up to 40 hours on Li-Ion batteries, ensuring extended use without frequent recharges
Compatible with Leica Rod Eye receivers, allowing extended range detection and accurate readings across vast distances
Three years no-cost warranty offering peace of mind for users, reflecting the reliability of Leica construction tools
Related links
- Leica 620 635 nm Laser Colour Red Laser Level
- Leica 640 635 nm Laser Colour Red Laser Level
- Leica L6R 635 nm Laser Colour Red Laser Level
- Leica 610 635 nm Laser Colour Red Laser Level
- Leica 635 nm Laser Colour Red Laser Level
- Leica 864427 635 nm Laser Colour Red Laser Level
- RS PRO 635 nm Laser Colour Red Laser Level, 5
- Laserliner Cubus 210 635 nm Laser Colour Red Laser Level
