Leica Rugby CLH 635 nm Laser Colour Red Laser Level
- RS Stock No.:
- 784-785
- Mfr. Part No.:
- 6012272
- Manufacturer:
- Leica
Subtotal (1 unit)*
€1,034.78
(exc. VAT)
€1,272.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,034.78 |
*price indicative
- RS Stock No.:
- 784-785
- Mfr. Part No.:
- 6012272
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Levelling Accuracy | ± 1.5 mm | |
| Product Type | Laser Level | |
| Working Environment | Outdoor | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Battery Type | Li-ion Rechargeable Battery | |
| Power Source | Battery | |
| Levelling Type | Self-Levelling | |
| Working Range | 1100 m | |
| Weight | 3.8kg | |
| Standards/Approvals | IP68/MIL-STD-810G | |
| Height | 230mm | |
| Width | 296mm | |
| Maximum Operating Temperature | 50°C | |
| Length | 296mm | |
| Model Number | Rugby CLH | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Levelling Accuracy ± 1.5 mm | ||
Product Type Laser Level | ||
Working Environment Outdoor | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Battery Type Li-ion Rechargeable Battery | ||
Power Source Battery | ||
Levelling Type Self-Levelling | ||
Working Range 1100 m | ||
Weight 3.8kg | ||
Standards/Approvals IP68/MIL-STD-810G | ||
Height 230mm | ||
Width 296mm | ||
Maximum Operating Temperature 50°C | ||
Length 296mm | ||
Model Number Rugby CLH | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The Leica Laser solutions designed for demanding construction environments. Whether you're levelling railways, managing land excavation, or performing precise measurements, these lasers cater to all application needs with exceptional simplicity and robust durability. The Rugby CLA provides an upgradable solution, ensuring that you have precisely the right functionality for your projects without paying for unnecessary features. Capable of delivering accurate measurements even with challenging needs, the Rugby CLI features an invisible beam technology that enhances productivity while maintaining stability across various outdoor conditions. Ideal for any job requiring level accuracy, this range promises to elevate your operational efficiency in the construction field.
Upgradable functionality tailored to specific project needs
Invisible beam technology ensures high efficiency for specialised tasks
Self-levelling accuracy of ± 1/16 inch at 100 ft for reliable performance
Working range of 1350 m diameter with Combo, suitable for extensive operations
IP68/MIL-STD-810G environmental standards for enhanced durability
Robust battery life; operational time of up to 50 hours
Fast battery charging with a one-hour quick charge capability
Lightweight design, ensuring easy portability and handling on site
Multiple laser operation capability with support for max 5 lasers
Suitable for a wide operating temperature range from -20 °C to +50 °C
Related links
- Leica Rugby 680 635 nm Laser Colour Red Laser Level
- Leica Rugby 620 635 nm Laser Colour Red Laser Level
- Leica Rugby 610 635 nm Laser Colour Red Laser Level
- Leica Rugby 640 635 nm Laser Colour Red Laser Level
- Leica Rugby CLAx 550 635 nm Laser Colour Red Laser Level, 1
- Leica L6R 635 nm Laser Colour Red Laser Level
- Leica 635 nm Laser Colour Red Laser Level
- Leica 864427 635 nm Laser Colour Red Laser Level
