Leica Rugby 610 635 nm Laser Colour Red Rotary Laser, 1

Subtotal (1 unit)*

€971.98

(exc. VAT)

€1,195.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€971.98

*price indicative

RS Stock No.:
784-779
Mfr. Part No.:
6008615
Manufacturer:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Levelling Accuracy

± 2.2 mm

Product Type

Rotary Laser

Working Environment

Indoor & Outdoor

Laser Class

1

Laser Wavelength

635nm

Laser Colour

Red

Battery Type

Li-ion Rechargeable Battery

Power Source

Battery

Waterproof IP Rating

IP67

Levelling Type

Self-Levelling

Number of Lasers

1

Working Range

1100 m

Standards/Approvals

IP67 protection

Minimum Operating Temperature

-20°C

Model Number

Rugby 610

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN
The Leica Rotating laser delivers dependable self-levelling performance for horizontal applications across demanding construction environments. it levels, aligns, and squares with speed and accuracy, reducing errors and downtime. built with Durable housing and IP67 protection, it remains reliable in harsh conditions and operates effectively within wide temperature ranges,

Includes self levelling horizontal operation

Provides fast alignment and squaring capability

Offers rugged housing with IP67 protection

Withstands working temperatures from –20 to +50 °c

Ensures reliable performance on tough construction sites

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy