Leica Rugby 610 600 635 nm Laser Colour Red Rotary Laser
- RS Stock No.:
- 729-957
- Mfr. Part No.:
- 6003352
- Manufacturer:
- Leica
Subtotal (1 unit)*
€2,242.20
(exc. VAT)
€2,757.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,242.20 |
*price indicative
- RS Stock No.:
- 729-957
- Mfr. Part No.:
- 6003352
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Rotary Laser | |
| Levelling Accuracy | ± 2.2 mm | |
| Alignment Level | No | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Battery Type | Lithium-ion | |
| Power Source | Battery | |
| Waterproof IP Rating | IP67 | |
| Laser Beam coverage | 360° | |
| Levelling Type | Self-Levelling | |
| Series | 600 | |
| Minimum Operating Temperature | -20°C | |
| Model Number | Rugby 610 | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Rotary Laser | ||
Levelling Accuracy ± 2.2 mm | ||
Alignment Level No | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Battery Type Lithium-ion | ||
Power Source Battery | ||
Waterproof IP Rating IP67 | ||
Laser Beam coverage 360° | ||
Levelling Type Self-Levelling | ||
Series 600 | ||
Minimum Operating Temperature -20°C | ||
Model Number Rugby 610 | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- HU
The Leica Receiver delivers precise grade guidance for Visual machine control tasks with fast detection and reliable feedback. it captures rotating laser signals from any direction and provides clear positional information, supporting efficient excavation, grading, and alignment work in demanding site conditions
Includes a large 360° detection window
Offers accurate grade information for machine control
Supports a built in vertical indicator
Provides waterproof construction
Features LED indicators for cutting edge position
Related links
- Leica Rugby 610 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 610 635 nm Laser Colour Red Rotary Laser, 1
- Leica Rugby 620 600 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 610 600 635 nm Rotary Laser
- Leica Rugby 620 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 680 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 610 635 nm Laser Colour Red Laser Level
- Bosch GRL300HV 635 nm Laser Colour Red Rotary Laser
