Bosch 0.601.066.E02 PRO GCL 650 nm Laser Colour Red Laser Level, 2
- RS Stock No.:
- 829-108
- Mfr. Part No.:
- 0.601.066.E02
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€333.46
(exc. VAT)
€410.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €333.46 |
*price indicative
- RS Stock No.:
- 829-108
- Mfr. Part No.:
- 0.601.066.E02
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Laser Level | |
| Levelling Accuracy | 0.3 mm/m | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 650nm | |
| Battery Type | 1.5 V LR6 | |
| Power Source | Battery | |
| Laser Beam coverage | 15m | |
| Waterproof IP Rating | IP54 | |
| Working Range | 15 m | |
| Levelling Type | Self-Levelling | |
| Weight | 490g | |
| Number of Lasers | 2 | |
| Series | PRO GCL | |
| Height | 106mm | |
| Length | 112mm | |
| Model Number | 0.601.066.E02 | |
| Minimum Operating Temperature | -10°C | |
| Width | 55mm | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Laser Level | ||
Levelling Accuracy 0.3 mm/m | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 650nm | ||
Battery Type 1.5 V LR6 | ||
Power Source Battery | ||
Laser Beam coverage 15m | ||
Waterproof IP Rating IP54 | ||
Working Range 15 m | ||
Levelling Type Self-Levelling | ||
Weight 490g | ||
Number of Lasers 2 | ||
Series PRO GCL | ||
Height 106mm | ||
Length 112mm | ||
Model Number 0.601.066.E02 | ||
Minimum Operating Temperature -10°C | ||
Width 55mm | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
The Bosch laser level is a Compact and versatile tool designed for accurate short-distance levelling applications, ensuring precision in various projects.
Working range of 15 m for versatile use in different settings
High accuracy of ± 0.3 mm/m guarantees reliable results
Self-levelling range of ± 4° enhances usability on uneven surfaces
Dust and splash protection rated at IP 54 for durability
Related links
- Bosch 0.601.066.F01 GCL 650 nm Laser Colour Red Laser Level, 2
- Bosch 0.601.066.S00 PRO GCL 540 nm Laser Colour Green Laser Level, 2
- Laserliner SuperLine 2D 650 nm Laser Colour Red Laser Level, 2
- Bosch Atino 650 nm Laser Colour Red Laser Level, 1
- Bosch GCL 25 GCL 25 Professional 635 nm Laser Colour Red Laser Level
- Bosch GCL 2-50 C 650 nm Laser Colour Red Line Laser, 3
- Laserliner 60 635 nm Laser Colour Red Laser Level, 2
- Laserliner CompactCube-Laser 3 36 635 nm Laser Colour Red Laser Level, 2
