Laserliner CompactCube-Laser 3 36 635 nm Laser Colour Red Laser Level, 2
- RS Stock No.:
- 163-5172
- Mfr. Part No.:
- 036.150A
- Manufacturer:
- Laserliner
Subtotal (1 unit)*
€165.69
(exc. VAT)
€203.80
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.69 |
*price indicative
- RS Stock No.:
- 163-5172
- Mfr. Part No.:
- 036.150A
- Manufacturer:
- Laserliner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laserliner | |
| Levelling Accuracy | ±0.5 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Battery Type | Alkaline | |
| Power Source | Battery | |
| Weight | 285g | |
| Working Range | 15 m | |
| Levelling Type | Self-Levelling | |
| Laser Beam coverage | 90° | |
| Number of Lasers | 2 | |
| Standards/Approvals | No | |
| Series | 36 | |
| Height | 65mm | |
| Width | 69mm | |
| Maximum Operating Temperature | 40°C | |
| Length | 69mm | |
| Minimum Operating Temperature | 0°C | |
| Model Number | CompactCube-Laser 3 | |
| Select all | ||
|---|---|---|
Brand Laserliner | ||
Levelling Accuracy ±0.5 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Weight 285g | ||
Working Range 15 m | ||
Levelling Type Self-Levelling | ||
Laser Beam coverage 90° | ||
Number of Lasers 2 | ||
Standards/Approvals No | ||
Series 36 | ||
Height 65mm | ||
Width 69mm | ||
Maximum Operating Temperature 40°C | ||
Length 69mm | ||
Minimum Operating Temperature 0°C | ||
Model Number CompactCube-Laser 3 | ||
CompactCube Laser 3
Automatic cross-line laser with lateral 90° laser and slope function
PowerBright-Laser:Special high-performance laser diodes project extremely visible laser lines.
This unit produces 3 very visible laser lines which make it outstanding for the alignment of tiles, wall studding, windows, doors, etc.
The 2 vertical lines are aligned at right angles to one another.
Automatic Level:automatic alignment by virtue of a magnetic pendulum system.
Individually switchable laser lines
Additional slope mode to align angled surfaces.
Out-Of-Level:is indicated by optical signals when the unit is outside its self-levelling range.
Transport lock:A pendulum lock protects unit during transport.
Small, compact design – fits in any toolbox
Sturdy, ergonomically designed, rubberised casing
3 very visible laser lines ideal for alignment of tiles, wall studding, windows, doors, etc.
2 vertical lines are aligned at 90°
Individually switchable laser lines
Additional slope mode to align angled surfaces
Accessories
• Red laser glasses for enhanced laser line visibility
Related links
- Laserliner 60 635 nm Laser Colour Red Laser Level, 2
- Laserliner Cubus 210 635 nm Laser Colour Red Laser Level
- RS PRO 635 nm Laser Colour Red Laser Level, 5
- Leica Rugby 680 635 nm Laser Colour Red Laser Level
- Leica Rugby 620 635 nm Laser Colour Red Laser Level
- Leica 635 nm Laser Colour Red Laser Level
- Laserliner SuperLine 2D 650 nm Laser Colour Red Laser Level, 2
- Fluke 635 nm Laser Colour Red Laser Level
