Leica 525 nm Laser Colour Green Laser Level, 2
- RS Stock No.:
- 174-6535
- Mfr. Part No.:
- 864435
- Manufacturer:
- Leica
Subtotal (1 unit)*
€679.53
(exc. VAT)
€835.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €679.53 |
*price indicative
- RS Stock No.:
- 174-6535
- Mfr. Part No.:
- 864435
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Levelling Accuracy | ±0.2 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 525nm | |
| Laser Colour | Green | |
| Battery Type | Alkaline | |
| Power Source | Battery | |
| Weight | 530g | |
| Levelling Type | Self-Levelling | |
| Waterproof IP Rating | IP54 | |
| Laser Beam coverage | 525nm | |
| Number of Lasers | 2 | |
| Working Range | 35 m | |
| Standards/Approvals | No | |
| Height | 100mm | |
| Length | 60mm | |
| Minimum Operating Temperature | -10°C | |
| Width | 110mm | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Levelling Accuracy ±0.2 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 525nm | ||
Laser Colour Green | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Weight 530g | ||
Levelling Type Self-Levelling | ||
Waterproof IP Rating IP54 | ||
Laser Beam coverage 525nm | ||
Number of Lasers 2 | ||
Working Range 35 m | ||
Standards/Approvals No | ||
Height 100mm | ||
Length 60mm | ||
Minimum Operating Temperature -10°C | ||
Width 110mm | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
Leica clamp Line & Laser Level
The Leica line and laser level is a level and angular measurement tool has a 525nm laser wavelength, class 2 control tool with a laser beam projector. It has horizontal, vertical, up, down beam directions. The laser has 2 lines projection with ± 0.2 mm/m levelling accuracy. The self-levelling range is ±4°. Smart adapters to position the laser level quickly and with absolute precision.
Features and Benefits
• High levelling accuracy
• Li-Ion rechargeable power source
• High work efficiency due to all directions laser beam
• Tripod thread size is 1/4in
• Working range is 80m (without receiver)
• Levelling time is 4sec
• Safe transport due to pendulum lock
• Green beam high visibility of cross line laser
• Bluetooth connection for remote control
• Self-levelling laser level
• Can be fitted on tripod
• Dust and splash protection
Applications
• Interior fitting work
• Used in work suspended ceiling
Related links
- Leica L2G 525 nm Laser Colour Green Laser Level, 2
- geo-FENNEL GeoSpider GREEN 525 nm Laser Colour Green Laser Level, 2
- Leica LGG 525 nm Laser Colour Green Laser Level
- Leica L6 525 nm Laser Colour Green Laser Level
- Fluke 525 nm Laser Colour Green Laser Level, 0
- Laserliner 36 515 nm Laser Colour Green Laser Level, 2
- Laserliner 31 515 nm Laser Colour Green Laser Level, 2
- Bosch 0.601.065.600 PRO GLL 540 nm Laser Colour Green Laser Level, 2
