Leica L6 525 nm Laser Colour Green Laser Level
- RS Stock No.:
- 248-5744
- Mfr. Part No.:
- 912971 + CAL
- Manufacturer:
- Leica
Subtotal (1 unit)*
€967.51
(exc. VAT)
€1,190.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €967.51 |
*price indicative
- RS Stock No.:
- 248-5744
- Mfr. Part No.:
- 912971 + CAL
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Levelling Accuracy | ±0.2 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 525nm | |
| Battery Type | 18.7 Wh Lithium-ion, AA, 3 x 1.5 V, 3.6V | |
| Power Source | Battery | |
| Weight | 781g | |
| Levelling Type | Self-Levelling | |
| Laser Beam coverage | 360° | |
| Waterproof IP Rating | IP54 | |
| Working Range | 115 ft | |
| Standards/Approvals | RoHS | |
| Series | L6 | |
| Height | 154mm | |
| Length | 124mm | |
| Minimum Operating Temperature | -10°C | |
| Width | 107mm | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Levelling Accuracy ±0.2 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 525nm | ||
Battery Type 18.7 Wh Lithium-ion, AA, 3 x 1.5 V, 3.6V | ||
Power Source Battery | ||
Weight 781g | ||
Levelling Type Self-Levelling | ||
Laser Beam coverage 360° | ||
Waterproof IP Rating IP54 | ||
Working Range 115 ft | ||
Standards/Approvals RoHS | ||
Series L6 | ||
Height 154mm | ||
Length 124mm | ||
Minimum Operating Temperature -10°C | ||
Width 107mm | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
The Leica Lino L6G is a self-levelling red multi line laser with 360° green laser line projection for multi-directional alignment – perfect for large and bright environments. The lasers vertical lines are easily adjusted once the plumb point (cross-section of two vertical lines), which is located outside the device, is set. It is a reliable precision laser
for any kind of tasks like precise framing, levelling, plumbing, transferring and setting out right angles. The device can be used indoors and in outdoor situations in case of limited dust and at most splash water effects according to IP54.
Horizontal and two vertical 360° red laser lines
High visibility due to red Ultra power laser diodes
Self-levelling over wide range
Operating range of up to 25 metres
Calibrated PreCal
Related links
- Leica LGG 525 nm Laser Colour Green Laser Level
- Leica 525 nm Laser Colour Green Laser Level, 2
- Leica L2G 525 nm Laser Colour Green Laser Level, 2
- geo-FENNEL GeoSpider GREEN 525 nm Laser Colour Green Laser Level, 2
- Fluke 525 nm Laser Colour Green Laser Level, 0
- Leica Rugby 640G 520 nm Laser Colour Green Laser Level
- Laserliner Duraplane 360 515 nm Laser Colour Green Laser Level
- Laserliner Duraplane G360 515 nm Laser Colour Green Laser Level
