Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 2
- RS Stock No.:
- 257-7143
- Mfr. Part No.:
- FMHT77598-1
- Manufacturer:
- Stanley FatMax
Subtotal (1 unit)*
€636.25
(exc. VAT)
€782.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €636.25 |
*price indicative
- RS Stock No.:
- 257-7143
- Mfr. Part No.:
- FMHT77598-1
- Manufacturer:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Levelling Accuracy | ±3 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 530nm | |
| Power Source | Battery | |
| Working Range | 30 m | |
| Number of Lasers | 2 | |
| Levelling Type | Self-Levelling | |
| Weight | 3.72kg | |
| Waterproof IP Rating | IP54 | |
| Laser Beam coverage | 150° | |
| Series | FMHT | |
| Standards/Approvals | IEC 60825-1 | |
| Height | 340mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 175mm | |
| Minimum Operating Temperature | -10°C | |
| Length | 430mm | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Levelling Accuracy ±3 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 530nm | ||
Power Source Battery | ||
Working Range 30 m | ||
Number of Lasers 2 | ||
Levelling Type Self-Levelling | ||
Weight 3.72kg | ||
Waterproof IP Rating IP54 | ||
Laser Beam coverage 150° | ||
Series FMHT | ||
Standards/Approvals IEC 60825-1 | ||
Height 340mm | ||
Maximum Operating Temperature 50°C | ||
Width 175mm | ||
Minimum Operating Temperature -10°C | ||
Length 430mm | ||
- COO (Country of Origin):
- CN
The Stanley FatMax cross level has 5 independent high visibility beams, 3 horizontal points and 1 high point/ 1 low point (plumb High visibility, pulse diodes for better outdoor use with a reception cell (optional) Horizontal and vertical lines, for cross projection.
Precise and efficient
Resistant
Point 45 m – Line 30 m (50m with cell)
Practical
More safety
Related links
- Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 2
- Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 3
- Stanley FatMax FATMAX FCL-G 530 nm Laser Colour Green Laser Level, 2
- Stanley FatMax FMHT77597-1 3 253 561 775 970 530 nm Laser Colour Green Laser Level, 2
- Stanley FatMax FMHT Laser Level Bundle, 2
- Laserliner 36 515 nm Laser Colour Green Laser Level, 2
- Leica 525 nm Laser Colour Green Laser Level, 2
- Leica L2G 525 nm Laser Colour Green Laser Level, 2
