SMC Compact Air Cylinder
- RS Stock No.:
- 646-352
- Mfr. Part No.:
- C85-20PS
- Manufacturer:
- SMC
Subtotal (1 unit)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.02 |
*price indicative
- RS Stock No.:
- 646-352
- Mfr. Part No.:
- C85-20PS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compact Air Cylinder | |
| Unit of Measure | RPM | |
| Display Type | Analogue | |
| Series | C85 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compact Air Cylinder | ||
Unit of Measure RPM | ||
Display Type Analogue | ||
Series C85 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC C85 Series pneumatic cylinder designed to enhance efficiency and precision in automated processes. This innovative product offers seamless motion control, making it ideal for a variety of applications, from manufacturing to packaging. With its robust construction and compact design, Its delivers reliable performance and operates efficiently even in demanding environments. Its versatile configuration allows for easy integration into existing systems, ensuring that it meets the unique needs of users. The advanced technology embedded in the actuator guarantees smooth operation and reduces maintenance requirements, setting a new standard in pneumatic solutions.
High-performance actuator designed for optimal precision
Compact design ensures easy installation in tight spaces
Robust construction withstands harsh industrial environments
Advanced technology promotes smooth motion control
Versatile configuration for compatibility with various systems
Low maintenance requirements enhance operational efficiency
Ideal for applications in manufacturing assembly and packaging
Related links
- SMC Compact Air Cylinder C85-25PS, For Use With Cylinder
- SMC Compact Air Cylinder - 32mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 32mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 20mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 25mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 80mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 100mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 50mm Bore Double Acting Acting
