Leica Distance Meter, 0.2 → 40 m Range, 2 mm Accuracy

Get a bulk buy discount

Add 5 more to save €36.00

View bulk pricing options

Subtotal (1 unit)*

€119.99

(exc. VAT)

€147.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€119.99-
5 +€112.79€36.00

*price indicative

RS Stock No.:
733-146
Mfr. Part No.:
843418
Manufacturer:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Unit of Measure

IN

Measurement Range

0.2 → 40 m

Accuracy

2 mm

Product Type

Distance Meter

Working Environment

0 °C to 40 °C

Display Type

LCD

Laser Class

2

Laser Wavelength

635nm

Battery Type

AAA

Power Source

AA Batteries

Weight

87g

Waterproof IP Rating

IP54

Bluetooth Connectivity

Yes

Standards/Approvals

Protection Class IP54

Height

115mm

Length

43.5mm

Width

23.5mm

Series

DISTO

Hazardous Area Certification

No

The Leica Laser distance measurement tool designed to simplify your measuring tasks. With an impressive range of up to 40 metres and an accuracy of ± 2 mm, this device ensures precise measurements in a variety of conditions. Ideal for both professionals and DIY enthusiasts, the DISTO D1 features Bluetooth technology, enabling seamless data transfer to your smartphone or tablet. Its illuminated display enhances visibility, making it easy to read measurements, even in low-light conditions. With its lightweight design and efficient battery life, this device provides convenience and reliability whether you're in the office or on-site.

Range: Measures up to 40 m for versatile applications

Accuracy: Provides a precise ± 2 mm accuracy under favourable conditions for reliable results

Bluetooth Technology: Enables effortless data transfer to apps on your smartphone or tablet

X-Range Power Technology: Delivers consistent performance over distance, enhancing usability

Illuminated Display: Ensures easy reading of measurements in various lighting conditions

Battery Life: Up to 20 hours of operation on just 2 x AAA batteries, ensuring longevity

Compact Size: Lightweight design at just 87 g for improved portability

Multiple Measurement Functions: Includes permanent measuring and beep functions for user flexibility

Durable Design: IP54 protection class ensures dust and splash resistance for durability

Extensive Compatibility: Works seamlessly with DISTO Plan App (iOS and Android) and DISTO transfer (Windows)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy