Leica Distance Meter, 0.05 → 120 m Range, ± 1.5 mm Accuracy
- RS Stock No.:
- 768-458
- Mfr. Part No.:
- 1017808
- Manufacturer:
- Leica
Subtotal (1 unit)*
€277.55
(exc. VAT)
€341.39
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.55 |
*price indicative
- RS Stock No.:
- 768-458
- Mfr. Part No.:
- 1017808
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Accuracy | ± 1.5 mm | |
| Measurement Range | 0.05 → 120 m | |
| Product Type | Distance Meter | |
| Working Environment | -10 to 50 °C | |
| Display Type | 4-line Display | |
| Laser Class | 2 | |
| Laser Wavelength | 518nm | |
| Laser Colour | Green | |
| Battery Type | 2 AAA | |
| Power Source | Battery | |
| Weight | 116g | |
| Bluetooth Connectivity | Yes | |
| Tilt Sensor | Yes | |
| View finder Camera | No | |
| Waterproof IP Rating | IP54 | |
| Width | 50.5mm | |
| Series | DISTO | |
| Length | 127mm | |
| Height | 24.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Accuracy ± 1.5 mm | ||
Measurement Range 0.05 → 120 m | ||
Product Type Distance Meter | ||
Working Environment -10 to 50 °C | ||
Display Type 4-line Display | ||
Laser Class 2 | ||
Laser Wavelength 518nm | ||
Laser Colour Green | ||
Battery Type 2 AAA | ||
Power Source Battery | ||
Weight 116g | ||
Bluetooth Connectivity Yes | ||
Tilt Sensor Yes | ||
View finder Camera No | ||
Waterproof IP Rating IP54 | ||
Width 50.5mm | ||
Series DISTO | ||
Length 127mm | ||
Height 24.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Leica measuring device offers Advanced green laser technology is designed for superior visibility and precision in distance measurement applications. Its versatile functions cater to a range of professional needs, ensuring reliable results.
Range extends up to 120 m with ± 1.5 mm accuracy
Includes a memory feature for 30 measurements
Incorporates an inclination sensor and smart horizontal mode
Features Bluetooth 6.0 and NFC technology for connectivity
Compact dimensions ensure easy handling and portability
Related links
- Megger Distance Meter ±1.5 mm Accuracy
- Milwaukee LDM 50 Distance Meter ±1.5 % Accuracy
- Leica Distance Meter 2 mm Accuracy
- Extech DT100M Distance Meter ±2 mm Accuracy
- Extech DT40M Distance Meter ±2 mm Accuracy
- Leica D110 Laser Measure ±1.5 mm Accuracy
- Leica D2BT Laser Measure ±1.5 mm Accuracy
- Bosch GLM 50-22 Laser Measure 1.5 mm Accuracy
