Leica Laser Measure, 11 m Range, ±5 % Accuracy
- RS Stock No.:
- 784-778
- Mfr. Part No.:
- 6110363
- Manufacturer:
- Leica
Subtotal (1 unit)*
€2,940.00
(exc. VAT)
€3,616.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,940.00 |
*price indicative
- RS Stock No.:
- 784-778
- Mfr. Part No.:
- 6110363
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Laser Measure | |
| Unit of Measure | Imperial/Metric | |
| Accuracy | ±5 % | |
| Measurement Range | 11 m | |
| Working Environment | Outdoor | |
| Display Type | Digital | |
| Battery Type | Lithium-ion | |
| Power Source | Battery | |
| Weight | 2.1kg | |
| Metric-Imperial Conversion | Yes | |
| Waterproof IP Rating | IP65 | |
| Bluetooth Connectivity | Yes | |
| Series | DT100 | |
| Length | 326mm | |
| Height | 680mm | |
| Width | 147mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Laser Measure | ||
Unit of Measure Imperial/Metric | ||
Accuracy ±5 % | ||
Measurement Range 11 m | ||
Working Environment Outdoor | ||
Display Type Digital | ||
Battery Type Lithium-ion | ||
Power Source Battery | ||
Weight 2.1kg | ||
Metric-Imperial Conversion Yes | ||
Waterproof IP Rating IP65 | ||
Bluetooth Connectivity Yes | ||
Series DT100 | ||
Length 326mm | ||
Height 680mm | ||
Width 147mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Leica Advanced utility detection technology, designed to offer unparalleled accuracy and versatility for professionals in various fields. This dynamic duo features a comprehensive frequency range and multiple modes, ensuring effective detection of underground utilities with exceptional depth accuracy of ±5%. The DT100 precision locator and DE100 signal transmitter deliver outstanding performance, supported by a robust construction that withstands environmental challenges. Ideal for surveying, construction, and safety applications, these tools revolutionise how users locate and analyse subsurface utilities, enhancing operational efficiency while maintaining high safety standards.
Comprehensive frequency range from 50Hz to 200kHz for versatile detection
Dynamic overload protection ensures safe operation under varying conditions
Locate accuracy of ±5% for reliable depth measurement
User-enabled locate direction improves operational efficiency in locating utilities
Robust IP65 environmental protection guarantees reliable performance in harsh conditions
Dual output capabilities facilitate easy connections for both clamp and direct connect modes
Multiple language options enhance usability for diverse user groups
Compact dimensions make it highly portable for on-site use
Long-lasting battery life with both Lithium and Alkaline options supports extended operation
Related links
- Leica X3 Laser Measure ±1.0 mm Accuracy
- Leica D110 Laser Measure ±1.5 mm Accuracy
- Leica D510 Laser Measure ±1 mm Accuracy
- Leica D2BT Laser Measure ±1.5 mm Accuracy
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica 1017807 Laser Measure 1.5 mm Accuracy
