Leica X3 Laser Measure, 0.05 → 150 m Range, ±1.0 mm Accuracy
- RS Stock No.:
- 174-6530
- Mfr. Part No.:
- 850833
- Manufacturer:
- Leica
Subtotal (1 unit)*
€345.31
(exc. VAT)
€424.73
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.31 |
*price indicative
Calibration Options:
Each
€463.67
(exc. VAT)
€570.31
(inc. VAT)
- RS Stock No.:
- 174-6530
- Mfr. Part No.:
- 850833
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Measurement Range | 0.05 → 150 m | |
| Unit of Measure | Imperial, Metric, IN | |
| Accuracy | ±1.0 mm | |
| Product Type | Laser Measure | |
| Display Type | LCD | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Battery Type | AA | |
| Power Source | Battery Power Supply | |
| Weight | 184g | |
| Metric-Imperial Conversion | Yes | |
| Tilt Sensor | Yes | |
| Model Number | X3 | |
| Waterproof IP Rating | IP65 | |
| Bluetooth Connectivity | Yes | |
| Width | 29mm | |
| Standards/Approvals | IEC 60825-1 | |
| Length | 56mm | |
| Series | Leica DISTO X3 | |
| Height | 132mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Measurement Range 0.05 → 150 m | ||
Unit of Measure Imperial, Metric, IN | ||
Accuracy ±1.0 mm | ||
Product Type Laser Measure | ||
Display Type LCD | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Battery Type AA | ||
Power Source Battery Power Supply | ||
Weight 184g | ||
Metric-Imperial Conversion Yes | ||
Tilt Sensor Yes | ||
Model Number X3 | ||
Waterproof IP Rating IP65 | ||
Bluetooth Connectivity Yes | ||
Width 29mm | ||
Standards/Approvals IEC 60825-1 | ||
Length 56mm | ||
Series Leica DISTO X3 | ||
Height 132mm | ||
Hazardous Area Certification No | ||
Leiclamp X3 Laser Distance Meter
The Leiclamp, 150m is a handheld distance meter with X-range power technology. It has a laser measuring distance of 150M. The housing of this meter is MADE from solid rubber and its bracing is MADE of fibreglass. It supports smart room function. The display of this device has dynamic marks for easy detection of stack out position.
Features and Benefits
• Point-to-point measurement
• Tilt sensor with an accuracy of ±0.2o
• Measurement accuracy of ±1/16in up to 500ft distance
• Resistant to dust and water
• Automatic rotation of display in line with measurement direction
• Holster, hand loop and batteries enclosed
Applications
• Construction sites
• Indoor measurement
Certifications
• IP65
Related links
- Leica DISTO X3 Laser Measure ±1 mm Accuracy
- Leica X4 Laser Measure ±1 mm Accuracy
- Leica D510 Laser Measure ±1 mm Accuracy
- Leica DISTO X4 Laser Measure ±1 mm Accuracy, PreCal
- Leica S910 Laser Measure ±1 mm Accuracy
- Leica D510 Pro Kit Laser Measure ±1 mm Accuracy
- Laserliner LaserRange-Master Gi5 Laser Measure ±2 mm Accuracy
- Bosch GLM 50-22 Laser Measure 1.5 mm Accuracy

