Leica DISTO X4 Laser Measure, 0.05 → 150m Range, ±1 mm Accuracy, PreCal
- RS Stock No.:
- 207-0581
- Mfr. Part No.:
- DISTO X4+Cal
- Manufacturer:
- Leica
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-0581
- Mfr. Part No.:
- DISTO X4+Cal
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Measurement Range | 0.05 → 150m | |
| Accuracy | ±1 mm | |
| Imperial or Metric | Metric | |
| Display Type | Digital | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Calibrated | PreCal | |
| Model Number p | DISTO X4 | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Measurement Range 0.05 → 150m | ||
Accuracy ±1 mm | ||
Imperial or Metric Metric | ||
Display Type Digital | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Calibrated PreCal | ||
Model Number p DISTO X4 | ||
- COO (Country of Origin):
- HU
The Leica DISTO™ X4 is equipped with a Point finder camera allowing you to easily target distant objects in bright sunlight. Even if the laser dot cannot be seen, the target appears clearly on the large colour display. The high-resolution screen ensures a crystal clear image. Distance measurements are absolutely precise over long distances.
Point to Point Measuring (P2P)
Metal design
Precise aiming
Job site ready
Metal design
Precise aiming
Job site ready
Related links
- Leica DISTO X3 Laser Measure ±1 mm Accuracy
- Leica X4 Laser Measure ±1 mm Accuracy
- Leica D510 Pro Kit Laser Measure ±1 mm Accuracy
- Leica D510 Laser Measure ±1 mm Accuracy
- Leica X3 Laser Measure ±1.0 mm Accuracy
- Leica S910 Laser Measure ±1 mm Accuracy
- Laserliner LaserRange-Master Gi5 Laser Measure ±2 mm Accuracy
- Bosch GLM 50-22 Laser Measure 1.5 mm Accuracy
