Stanley Laser Measure, 0.15/15 μm Range, ±3 mm Accuracy
- RS Stock No.:
- 257-7173
- Mfr. Part No.:
- STHT1-77409
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€61.63
(exc. VAT)
€75.80
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.63 |
*price indicative
- RS Stock No.:
- 257-7173
- Mfr. Part No.:
- STHT1-77409
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Laser Measure | |
| Unit of Measure | Metric | |
| Measurement Range | 0.15/15 μm | |
| Accuracy | ±3 mm | |
| Display Type | Digital | |
| Laser Class | Class 2 | |
| Laser Wavelength | 690nm | |
| Laser Colour | Red | |
| Battery Type | AAA | |
| Power Source | Battery Power Supply | |
| Weight | 100g | |
| Waterproof IP Rating | IP54 | |
| Width | 40mm | |
| Height | 120mm | |
| Standards/Approvals | European Standard | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Laser Measure | ||
Unit of Measure Metric | ||
Measurement Range 0.15/15 μm | ||
Accuracy ±3 mm | ||
Display Type Digital | ||
Laser Class Class 2 | ||
Laser Wavelength 690nm | ||
Laser Colour Red | ||
Battery Type AAA | ||
Power Source Battery Power Supply | ||
Weight 100g | ||
Waterproof IP Rating IP54 | ||
Width 40mm | ||
Height 120mm | ||
Standards/Approvals European Standard | ||
Length 30mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Stanley measure laser direct and continuous measurement, area and volume calculation, compatible with most Smart Phones, tablets and computers, supplied with batteries (2xAA) and operating instructions.
Precise and powerful
Reliable and strong
Easy use
Immediate use and safe use
Related links
- Stanley TLM330s Laser Measure ±1.5 mm Accuracy
- Stanley TLM Laser Measure ±0.15 mm Accuracy
- Stanley Laser Measure ±6 mm Accuracy
- Milwaukee Laser Measure ± 1.5 mm Accuracy
- Bosch GLM 40 Laser Measure ±1.5 mm Accuracy
- DeWALT DCE822NG18-XJ Laser Measure ±3 mm Accuracy
- DeWALT DCE088NG18-XJ Laser Measure ±3 mm Accuracy
- Stanley Distance Meter ±3 mm Accuracy
