Global Laser 1956-01-000 Laser Module Development Kit 635 nm 3 mW Continuous Wave, TTL control Line, Cross, Dot pattern

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€455.18

(exc. VAT)

€559.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€455.18
2 - 4€424.24
5 - 9€397.38
10 +€368.24

*price indicative

RS Stock No.:
127-1568
Mfr. Part No.:
1956-01-000
Manufacturer:
Global Laser
Find similar products by selecting one or more attributes.
Select all

Brand

Global Laser

Laser Type

Continuous Wave

Product Type

Laser Module Development Kit

Laser Colour

Red

Emission Pattern

Line, Cross, Dot

Laser Wavelength

635nm

Optical Output Power

3mW

Control Type

TTL

Laser Class

3R

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Length

24mm

Standards/Approvals

IEC 60825-1:2014, RoSH

Maximum Supply Voltage

5V

Minimum Supply Voltage

3.3V

Automotive Standard

No

Series

Cameo

COO (Country of Origin):
GB

Gated Cameo Laser Development Kit


The Gated Cameo Development Kit from Global Laser is a unique, low cost, plug-and-play laser system designed primarily for aligning and positioning of garments, cloth, paper, wood and metal. The kit includes five interchangeable pattern optics and the laser has user adjustable focus making it easy to focus over a wide range of target distances. A swivel mounting clamp and a power supply is included in the kit and all the components are securely housed in a rugged and attractive plastic carrying case.

• Gated Cameo Laser 635nm, 3mW, with type A lens

• Five Interchangeable Optics

• 1 metre JST to DC Cable

• Swivel Mounting Clamp M12

• 110V/240V to 3. 5Volt PS1

• IEC to Euro mains power lead, with Euro to UK and Euro to US Adaptors

Laser Modules, Global Laser


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy