Omron E3NC-LH03 2M Sensor 660 nm 215 μW, PNP control Spot pattern 24V dc 10 V dc
- RS Stock No.:
- 215-5419
- Mfr. Part No.:
- E3NC-LH03 2M
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€314.52
(exc. VAT)
€386.86
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.52 |
*price indicative
- RS Stock No.:
- 215-5419
- Mfr. Part No.:
- E3NC-LH03 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor | |
| Laser Wavelength | 660 nm | |
| Optical Output Power | 215 μW | |
| Control Type | PNP | |
| Emission Pattern | Spot | |
| Maximum Supply Voltage | 24 V dc | |
| Minimum Supply Voltage | 10 V dc | |
| Laser Class | 1 | |
| Laser Colour | Red | |
| Length | 2 m | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | 10 °C | |
| Series | E3NC | |
| Standards/Approvals | IEC IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor | ||
Laser Wavelength 660 nm | ||
Optical Output Power 215 μW | ||
Control Type PNP | ||
Emission Pattern Spot | ||
Maximum Supply Voltage 24 V dc | ||
Minimum Supply Voltage 10 V dc | ||
Laser Class 1 | ||
Laser Colour Red | ||
Length 2 m | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature 10 °C | ||
Series E3NC | ||
Standards/Approvals IEC IP67 | ||
Related links
- Omron E3NC-LH01 2M Laser Module 660 nm Spot pattern 30V 10 V
- Omron ZX1-LD50A81L 2M Laser Module 660 nm 1 mW 30V 10 V
- Omron Fibre Optic Sensor 35 → 250 mm
- Omron Fibre Optic Sensor 35 mm → 250 mm
- Global Laser 1445-21-000 Laser Module 660 nm 50 mW Modulating, PWM control Line pattern 5V 4.75 V
- Global Laser 1445-07-000 Laser Module 660 nm 50 mW Modulating, Linear control Line pattern 5V 4.75 V
- Omron E39-P52 Laser Shaft Alignment Tool 660 nm Line pattern
- Omron Fibre Optic Sensor 1.2 m
