Texas Instruments SN74ABT373DWR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC
- RS Stock No.:
- 662-7507P
- Mfr. Part No.:
- SN74ABT373DWR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-7507P
- Mfr. Part No.:
- SN74ABT373DWR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ABT | |
| Latch Mode | Transparent | |
| Latching Element | D Type | |
| Number of Bits | 8bit | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Height | 2.35mm | |
| Length | 12.8mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 7.52mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ABT | ||
Latch Mode Transparent | ||
Latching Element D Type | ||
Number of Bits 8bit | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Height 2.35mm | ||
Length 12.8mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 7.52mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
