Dormer, 4.76 mm Height, 75 ° Approach, 12.7 mm Length
- RS Stock No.:
- 729-040
- Mfr. Part No.:
- SCMT 120408E-FM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.69 | €1.069 |
*price indicative
- RS Stock No.:
- 729-040
- Mfr. Part No.:
- SCMT 120408E-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 75° | |
| Thickness | 4.76mm | |
| Length | 12.7mm | |
| Height | 4.76mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 75° | ||
Thickness 4.76mm | ||
Length 12.7mm | ||
Height 4.76mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is engineered for precision in turning applications. Its robust design provides exceptional performance in machining various materials, making it Ideal for both light and heavy machining processes.
Optimised for stable working conditions ensuring reliable machining results
Designed for semi-rough to rough machining Ideal for steels and cast irons
Features a Sharp chip breaker that enhances cutting efficiency
Capable of continuous and interrupted cuts catering to diverse machining needs
