Dormer, 6.35 mm Height, 93 ° Approach, 27.5 mm Length
- RS Stock No.:
- 729-126
- Mfr. Part No.:
- TNMG 270616E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€18.32
(exc. VAT)
€22.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.32 | €1.832 |
*price indicative
- RS Stock No.:
- 729-126
- Mfr. Part No.:
- TNMG 270616E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 27.5mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Corner Radius | 1.6mm | |
| Inscribed Circle | 15.875mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 27.5mm | ||
Height 6.35mm | ||
Material Carbide | ||
Corner Radius 1.6mm | ||
Inscribed Circle 15.875mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision turning and is Ideal for machining a variety of materials with efficiency. Its robust construction ensures Durable performance in demanding tasks.
Optimised for stable cutting conditions to enhance tool life
Specially designed for effective chip formation ensuring smooth operation
Suitable for machining hard materials including steels and cast irons
Offers a positive rake angle facilitating improved cutting performance
