Dormer, 3.97 mm Height, 95 ° Approach, 6.5 mm Length

Subtotal (1 pack of 10 units)*

€11.25

(exc. VAT)

€13.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€11.25€1.125

*price indicative

RS Stock No.:
729-220
Mfr. Part No.:
WCMT 06T308E-FM:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

3.97mm

Length

6.5mm

Height

3.97mm

Material

Carbide

Inscribed Circle

9.525mm

Corner Radius

0.8mm

Standards/Approvals

ISO

Shape

Triangular

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Turning Insert is designed to deliver high-performance machining for steel and cast iron materials. Its Advanced geometry and chip design provide precision in various cutting applications, ensuring enhanced efficiency and longer tool life.

Optimised for rough and medium machining tasks delivering consistent results

Engineered with a highly positive rake angle for improved chip flow

Compatible with both interrupted and continuous cutting processes

Versatile in its application suitable for shaping and contouring tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy