Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length
- RS Stock No.:
- 729-595
- Mfr. Part No.:
- CNMG 160612-NRM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.19 | €1.519 |
*price indicative
- RS Stock No.:
- 729-595
- Mfr. Part No.:
- CNMG 160612-NRM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 16.1mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Inscribed Circle | 15.875mm | |
| Corner Radius | 1.2mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 16.1mm | ||
Height 6.35mm | ||
Material Carbide | ||
Inscribed Circle 15.875mm | ||
Corner Radius 1.2mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert offers superior cutting performance designed specifically for turning operations. Its unique geometry is suited for effective material removal, ensuring a high-quality surface finish on various workpieces.
Optimised for turning providing efficient chip removal
Constructed with high wear resistance for prolonged tool life
Features a Sharp edge design for enhanced cutting precision
Suitable for machining a variety of materials including stainless steels
