RS PRO Lathe Tool Holder for Use with DCMT 11 Inserts, 20 mm Height, 93 ° Approach, 170mm Length
- RS Stock No.:
- 900-441
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€67.56
(exc. VAT)
€83.10
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.56 |
*price indicative
- RS Stock No.:
- 900-441
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lathe Tool Holder | |
| Approach Angle | 93° | |
| Product Type | Lathe Part | |
| For Use With | DCMT 11 Inserts | |
| Overall Length | 170mm | |
| Overall Height | 20mm | |
| Shank Width | 18.3mm | |
| Material | Steel | |
| Cutting Direction | Right | |
| Insert Inscribed Circle | 9.53mm | |
| Shank Height | 20mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lathe Tool Holder | ||
Approach Angle 93° | ||
Product Type Lathe Part | ||
For Use With DCMT 11 Inserts | ||
Overall Length 170mm | ||
Overall Height 20mm | ||
Shank Width 18.3mm | ||
Material Steel | ||
Cutting Direction Right | ||
Insert Inscribed Circle 9.53mm | ||
Shank Height 20mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- KR
The RS PRO Turning Holder designed for dependable right hand internal turning. Its built-in coolant capability enhances heat management to maintain surface quality in demanding applications.
Screw-lock clamping system ensures stable positioning and quick insert changes
93° cutting edge angle and 27° maximum ramping angle enable efficient facing or profiling
Robust steel body offers high rigidity for durability and vibration resistance
Designed for use with DCMT 11 inserts
Related links
- RS PRO Lathe Tool Holder for Use with DCMT 11 Inserts 93 ° Approach, 100mm Length
- RS PRO Lathe Tool Holder for Use with WNMG 06 Inserts 93 ° Approach, 170mm Length
- RS PRO Lathe Tool Holder for Use with CCMT 06/09T Inserts 95 ° Approach, 170mm Length
- RS PRO Lathe Tool Holder for Use with TNMG 16 Inserts 93 ° Approach, 125mm Length
- RS PRO Lathe Tool Holder for Use with CCMT 06 Inserts 95 ° Approach, 170mm Length
- Pramet Lathe Tool Holder for Use with DCMT 11T3 93 ° Approach, 100mm Length
- Pramet 93 ° Approach, 11.6 mm Length
- Pramet 93 ° Approach, 7.8 mm Length
