Pramet Lathe Insert Removal Key for Use with Grooving Insert

Subtotal (1 unit)*

€5.88

(exc. VAT)

€7.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.88

*price indicative

RS Stock No.:
866-0568
Mfr. Part No.:
KV 5X70
Manufacturer:
Pramet
Find similar products by selecting one or more attributes.
Select all

Brand

Pramet

Sub Type

Lathe Insert Removal Key

Product Type

Lathe Part

For Use With

Grooving Insert

Finish

Bright

Material

Aluminium

Number of Cutting Edges

3

Cutting Direction

Neutral

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Pramet LFMX Series Lathe Part, Lathe Insert Removal Key - KV 5X70


This lathe part by Pramet is a crucial component designed for use with grooving insert. It serves as a Lathe Insert Removal Key, belonging to the LFMX series. With its precision engineering, this product is sure to enhance your lathe tool holder experience.

Features & Benefits


• Simplifies the removal of grooving inserts

• Ensures easy and efficient operation

• Durable construction for long-lasting use

• Compatible with a range of lathe tool accessories

Applications


• Designed for use with grooving inserts

Can it be used with any lathe tool remover?


This Lathe insert removal key is compatible with a variety of lathe tool removers for added convenience.

Will it work with other brands' grooving inserts?


Yes, this key is designed to work effectively with a wide range of grooving inserts from different brands.

Is it suitable for heavy-duty industrial applications?


Yes, this lathe part is built to withstand heavy-duty use in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy