NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-CTP IPS TFT TFT LCD Display / Touch Screen, 2.4in QVGA, 240 x

Subtotal (1 unit)*

€33.98

(exc. VAT)

€41.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.98

*price indicative

RS Stock No.:
181-298
Mfr. Part No.:
NHD-2.4-240320AF-CTXP-CTP
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.4in

Interface Type

I2C, Parallel, SPI

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

37.72 x 49.96mm

Display Matrix Technology

IPS TFT

Graphics Array Type

QVGA

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 2.4-inch display designed for versatility and performance in graphical applications. Featuring a vibrant IPS TFT panel, this display ensures exceptional colour reproduction and high visibility from various angles, making it ideal for both indoor and outdoor environments.

Rapid response time contributes to smooth operation
Robust design ensures reliability in challenging environments
Sleek and compact footprint facilitates easy integration into space constrained applications

Related links