NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-FCTP IPS TFT TFT LCD Display / Touch Screen, 2.8in QVGA, 240 x

Subtotal (1 unit)*

€56.41

(exc. VAT)

€69.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.41

*price indicative

RS Stock No.:
181-309
Mfr. Part No.:
NHD-2.8-240320AF-CSXP-FCTP
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.8in

Interface Type

Parallel

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

44.2 x 58.6mm

Display Matrix Technology

IPS TFT

Graphics Array Type

QVGA

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display with capacitive touch technology is engineered for versatility, offering outstanding visual performance and responsive touch capability. Designed for a multitude of applications, from handheld devices to industrial interfaces, this display ensures clear visibility and a seamless user experience under various lighting conditions.

Compact size perfect for space constrained projects
Long lifespan with reliable functionality reduces the need for replacements
Easy integration with common microcontroller platforms simplifies development

Related links