NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-FT IPS TFT TFT LCD Display / Touch Screen, 2.8in QVGA, 240 x
- RS Stock No.:
- 181-311
- Mfr. Part No.:
- NHD-2.8-240320AF-CSXP-FT
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€40.63
(exc. VAT)
€49.97
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.63 |
*price indicative
- RS Stock No.:
- 181-311
- Mfr. Part No.:
- NHD-2.8-240320AF-CSXP-FT
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.8in | |
| Interface Type | Parallel | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 44.8 x 59.2mm | |
| Display Matrix Technology | IPS TFT | |
| Graphics Array Type | QVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.8in | ||
Interface Type Parallel | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 44.8 x 59.2mm | ||
Display Matrix Technology IPS TFT | ||
Graphics Array Type QVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display combines vibrant colour reproduction with a user-friendly, resistive touch panel. Engineered for seamless integration, it offers impressive resolution and optical features that make it suitable for a variety of applications, from handheld devices to sophisticated user interfaces.
Low power consumption supports energy efficient applications
Anti glare coating improves visibility in bright environments
Robust mechanical drawing guarantees durability in use
Anti glare coating improves visibility in bright environments
Robust mechanical drawing guarantees durability in use
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-FCTP IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-F IPS TFT LCD Colour Display 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-CTP IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-T IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP IPS TFT TFT LCD Display 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-T IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-CTP IPS TFT TFT LCD Display / Touch Screen 240 x
- Displaytech DT028CTFT-PTS2 IPS TFT TFT LCD Display / Touch Screen 240 x 320pixels
