NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0CTP-CAPE-N TFT TFT LCD Display / Touch Screen, 7in WVGA, 800 x 480pixels
- RS Stock No.:
- 181-350
- Mfr. Part No.:
- NHD-7.0CTP-CAPE-N
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€144.77
(exc. VAT)
€178.07
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.77 |
*price indicative
- RS Stock No.:
- 181-350
- Mfr. Part No.:
- NHD-7.0CTP-CAPE-N
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Interface Type | I2C, RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.84 x 86.63mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Interface Type I2C, RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.84 x 86.63mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display designed specifically for the BeagleBone platform. This high-resolution unit boasts a vibrant 800x480 pixel display that delivers exceptional visual performance, making it ideal for embedded applications. Equipped with a projected capacitive touch panel, it enables intuitive interactions, enhancing user experience.
Solid construction ideal for both indoor and outdoor use
Compliant with RoHS and REACH standards ensuring environmental safety
Includes EEPROM for easy configuration with BeagleBone Black
Compliant with RoHS and REACH standards ensuring environmental safety
Includes EEPROM for easy configuration with BeagleBone Black
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0CTP-CAPE-P TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-CTP TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ATXL#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXN-CTU TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-T TFT LCD Display Module / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-CTP TFT LCD Display Module / Touch Screen 800 x
